Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BOSCH |
|---|---|
| Manufacturer Part No | PSR12002Copy |
| Order Code | 1358356 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | BOSCH |
|---|---|
| Manufacturer Part No | PSR12002Copy |
| Order Code | 1358356 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Technical Datasheet | |
| Battery Voltage | 12V |
| Chuck Size | - |
| Torque Max | - |
| Battery Capacity | 1.3Ah |
| Product Range | TUK SGACK902S Keystone Coupler |
| Plug Type | - |
| SVHC | No SVHC (15-Jun-2015) |
Technical Specifications
| Battery Voltage | 12V |
|---|---|
| Torque Max | - |
| Product Range | TUK SGACK902S Keystone Coupler |
| SVHC | No SVHC (15-Jun-2015) |
| Chuck Size | - |
|---|---|
| Battery Capacity | 1.3Ah |
| Plug Type | - |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84672110 |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (15-Jun-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 3.8 |
