Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS JW MILLER
Manufacturer Part NoPM1210-R33J-RCCopy
Order Code1180455
Product RangePM1210 Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part NoPM1210-R33J-RCCopy
Order Code1180455
Product RangePM1210 Series
Technical Datasheet
Inductance330nH
DC Resistance Max0.4ohm
Self Resonant Frequency300MHz
DC Current Rating450mA
Inductor Case / Package1210 [3225 Metric]
Product RangePM1210 Series
Inductance Tolerance 5%
Inductor Construction-
Core MaterialFerrite
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Inductance
330nH
Self Resonant Frequency
300MHz
Inductor Case / Package
1210 [3225 Metric]
Inductance Tolerance
5%
Core Material
Ferrite
DC Resistance Max
0.4ohm
DC Current Rating
450mA
Product Range
PM1210 Series
Inductor Construction
-
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000109
