Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No1202-120P-20Copy
Manufacturer Standard Lead Time14 weeks
Order Code4838353
Product Range1202 Series
Your Part Number
20 In Stock
Need more?
20 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$4,487.540 |
| 2+ | NT$4,232.030 |
| 3+ | NT$3,976.510 |
| 5+ | NT$3,720.990 |
| 10+ | NT$3,478.870 |
| 20+ | NT$3,409.300 |
Price for:Each
Minimum: 1
Multiple: 1
NT$4,487.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No1202-120P-20Copy
Manufacturer Standard Lead Time14 weeks
Order Code4838353
Product Range1202 Series
Technical Datasheet
Suppressor TypeSurge Protector
No. of Poles-
SPD TypeType 1
Peak Surge Current20kA
Continuing Operating Voltage Max120VAC
Suppressor MountingPanel
Product Range1202 Series
Plug Type-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Suppressor Type
Surge Protector
SPD Type
Type 1
Continuing Operating Voltage Max
120VAC
Product Range
1202 Series
SVHC
No SVHC (04-Feb-2026)
No. of Poles
-
Peak Surge Current
20kA
Suppressor Mounting
Panel
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
