Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No153223
Order Code4737630
Product RangeQSLV3 Series
Your Part Number
12 In Stock
Need more?
12 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$3,261.270 |
| 2+ | NT$3,197.870 |
| 3+ | NT$3,134.470 |
| 5+ | NT$3,071.070 |
| 10+ | NT$3,007.670 |
| 20+ | NT$2,944.260 |
Price for:Each
Minimum: 1
Multiple: 1
NT$3,261.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No153223
Order Code4737630
Product RangeQSLV3 Series
Technical Datasheet
Fitting TypeMultiple Distributor
Pneumatic ConnectionR1/4
Operating Pressure Max14bar
Tubing Outer Diameter6mm
Fitting MaterialPBT (Polybutylene Terephthalate)
Product RangeQSLV3 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Fitting Type
Multiple Distributor
Operating Pressure Max
14bar
Fitting Material
PBT (Polybutylene Terephthalate)
SVHC
No SVHC (04-Feb-2026)
Pneumatic Connection
R1/4
Tubing Outer Diameter
6mm
Product Range
QSLV3 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:74122000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
