Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No153231Copy
Manufacturer Standard Lead Time26 weeks
Order Code4757766
Product Range15323x Series
Your Part Number
6 In Stock
Need more?
6 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$3,086.200 |
| 2+ | NT$2,700.430 |
| 3+ | NT$2,237.500 |
| 5+ | NT$2,006.030 |
| 10+ | NT$1,851.720 |
| 20+ | NT$1,749.090 |
Price for:Each
Minimum: 1
Multiple: 1
NT$3,086.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No153231Copy
Manufacturer Standard Lead Time26 weeks
Order Code4757766
Product Range15323x Series
Technical Datasheet
Inductance0.3mH
DC Current Rating20A
DC Resistance Max0.012ohm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range15323x Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
0.3mH
DC Resistance Max
0.012ohm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
20A
Operating Temperature Min
-40°C
Product Range
15323x Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1
