Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No3269P-1-103GLFCopy
Manufacturer Standard Lead Time9 weeks
Order Code4014462
Product Range3269 Series
Your Part Number
8 In Stock
Need more?
8 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$136.460 |
| 2+ | NT$130.810 |
| 3+ | NT$125.150 |
| 5+ | NT$119.490 |
| 10+ | NT$113.830 |
| 20+ | NT$111.560 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$136.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No3269P-1-103GLFCopy
Manufacturer Standard Lead Time9 weeks
Order Code4014462
Product Range3269 Series
Technical Datasheet
Element MaterialCermet
Potentiometer MountingSurface Mount
Product Range3269 Series
Trimmer Shape / Size1/4 Inch Square
Resistor Case / PackageSMD
Product Length6.35mm
Operating Temperature Min-65°C
Operating Temperature Max150°C
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Element Material
Cermet
Product Range
3269 Series
Resistor Case / Package
SMD
Operating Temperature Min
-65°C
Qualification
-
SVHC
Lead (04-Feb-2026)
Potentiometer Mounting
Surface Mount
Trimmer Shape / Size
1/4 Inch Square
Product Length
6.35mm
Operating Temperature Max
150°C
MSL
MSL 2 - 1 year
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00094
