Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No4114R-1-272LFCopy
Order Code1767882
Product Range4100R Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerBOURNS
Manufacturer Part No4114R-1-272LFCopy
Order Code1767882
Product Range4100R Series
Technical Datasheet
Resistance2.7kohm
Network Circuit TypeIsolated
No. of Resistors7Resistors
Resistor Case / PackageDIP
Resistor TerminalsPC Pin
Resistance Tolerance± 2%
Voltage Rating100V
Power Rating per Resistor250mW
Temperature Coefficient± 100ppm/°C
Resistor TechnologyThick Film
Resistor MountingThrough Hole
Power Rating2W
Product Range4100R Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCLead
Technical Specifications
Resistance
2.7kohm
No. of Resistors
7Resistors
Resistor Terminals
PC Pin
Voltage Rating
100V
Temperature Coefficient
± 100ppm/°C
Resistor Mounting
Through Hole
Product Range
4100R Series
Operating Temperature Max
125°C
SVHC
Lead
Network Circuit Type
Isolated
Resistor Case / Package
DIP
Resistance Tolerance
± 2%
Power Rating per Resistor
250mW
Resistor Technology
Thick Film
Power Rating
2W
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85332100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):0
