Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No70ABJ-3-M0ECopy
Order Code
Cut Tape4839848
Cut Tape4839848RL
Product Range70ABJ Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$86.850 |
| 10+ | NT$70.430 |
| 50+ | NT$66.690 |
| 100+ | NT$63.020 |
| 200+ | NT$60.080 |
| 500+ | NT$58.040 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$86.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No70ABJ-3-M0ECopy
Order Code
Cut Tape4839848
Cut Tape4839848RL
Product Range70ABJ Series
Technical Datasheet
Contact MaterialCopper Alloy
Voltage Rating60V
No. of Contacts3 Contact
Contact GenderPin
Battery TerminalsSMD
Product Range70ABJ Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Contact Material
Copper Alloy
No. of Contacts
3 Contact
Battery Terminals
SMD
SVHC
No SVHC (25-Jun-2025)
Voltage Rating
60V
Contact Gender
Pin
Product Range
70ABJ Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
