Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No70ADH-4-FL0Copy
Manufacturer Standard Lead Time10 weeks
Order Code4839851
Product Range70AD Series
Your Part Number
120 In Stock
Need more?
120 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$70.650 |
| 3+ | NT$58.920 |
| 5+ | NT$54.790 |
| 10+ | NT$50.810 |
| 20+ | NT$49.000 |
| 50+ | NT$47.330 |
Price for:Each
Minimum: 1
Multiple: 1
NT$70.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No70ADH-4-FL0Copy
Manufacturer Standard Lead Time10 weeks
Order Code4839851
Product Range70AD Series
Technical Datasheet
Contact MaterialCopper Alloy
Voltage Rating30VDC
Contact GenderSocket
No. of Contacts4 Contact
Battery TerminalsThrough Hole
Product Range70AD Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Contact Material
Copper Alloy
Contact Gender
Socket
Battery Terminals
Through Hole
SVHC
No SVHC (25-Jun-2025)
Voltage Rating
30VDC
No. of Contacts
4 Contact
Product Range
70AD Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
