Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No7813J-1-023ECopy
Manufacturer Standard Lead Time9 weeks
Order Code5002738
Product Range7813 Series
Your Part Number
797 In Stock
Need more?
797 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$59.550 |
| 50+ | NT$57.280 |
| 100+ | NT$52.010 |
| 250+ | NT$46.740 |
| 500+ | NT$41.100 |
| 1000+ | NT$35.440 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$59.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No7813J-1-023ECopy
Manufacturer Standard Lead Time9 weeks
Order Code5002738
Product Range7813 Series
Technical Datasheet
No. of Switch Positions2 Position
No. of Poles1 Pole
Angle of Throw-
Contact Current AC Max100mA
Contact Voltage AC Max16V
Product Range7813 Series
IlluminationNon Illuminated
Contact Current DC Max100mA
Contact Voltage DC Max16V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Switch Positions
2 Position
Angle of Throw
-
Contact Voltage AC Max
16V
Illumination
Non Illuminated
Contact Voltage DC Max
16V
No. of Poles
1 Pole
Contact Current AC Max
100mA
Product Range
7813 Series
Contact Current DC Max
100mA
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
