Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoAC1257SQ-R27GCopy
Order Code5143398
Product RangeACXX57SQ Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$31.180 |
| 50+ | NT$24.140 |
| 100+ | NT$20.120 |
| 250+ | NT$18.110 |
| 500+ | NT$15.340 |
| 20250+ | NT$14.590 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$31.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoAC1257SQ-R27GCopy
Order Code5143398
Product RangeACXX57SQ Series
Technical Datasheet
Inductance270nH
RMS Current (Irms)4.3A
Product RangeACXX57SQ Series
Inductance Tolerance± 2%
DC Resistance Max0.0125ohm
Self Resonant Frequency800MHz
Product Length11.68mm
Product Width5.59mm
Product Height5.69mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
270nH
Product Range
ACXX57SQ Series
DC Resistance Max
0.0125ohm
Product Length
11.68mm
Product Height
5.69mm
RMS Current (Irms)
4.3A
Inductance Tolerance
± 2%
Self Resonant Frequency
800MHz
Product Width
5.59mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000058
