Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoAC1614SQ-6N0GCopy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel4850431RL
Cut Tape4850431
Product RangeACXX14SQ Series
Your Part Number
2,000 In Stock
Need more?
2,000 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 5 | NT$28.170 | NT$140.85 |
| Total Price | NT$140.85 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | NT$28.170 |
| 50+ | NT$16.210 |
| 250+ | NT$14.780 |
| 500+ | NT$12.400 |
| 1000+ | NT$11.630 |
| 2000+ | NT$10.540 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoAC1614SQ-6N0GCopy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel4850431RL
Cut Tape4850431
Product RangeACXX14SQ Series
Technical Datasheet
Inductance6nH
RMS Current (Irms)2.9A
Product RangeACXX14SQ Series
Inductance Tolerance± 2%
DC Resistance Max6000µohm
Self Resonant Frequency5.2GHz
Product Length1.3mm
Product Width1.83mm
Product Height1.4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
6nH
Product Range
ACXX14SQ Series
DC Resistance Max
6000µohm
Product Length
1.3mm
Product Height
1.4mm
RMS Current (Irms)
2.9A
Inductance Tolerance
± 2%
Self Resonant Frequency
5.2GHz
Product Width
1.83mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85049017
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
