Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoAC3018SQ-27NJ
Order Code4850472
Product RangeACXX18SQ Series
Your Part Number
Technical Datasheet
2,000 In Stock
Need more?
2000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 5+ | NT$19.720 |
| 50+ | NT$15.940 |
| 250+ | NT$13.530 |
| 500+ | NT$12.620 |
| 1000+ | NT$11.760 |
| 2000+ | NT$10.920 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
NT$98.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoAC3018SQ-27NJ
Order Code4850472
Product RangeACXX18SQ Series
Technical Datasheet
Inductance27.3nH
RMS Current (Irms)4.4A
Product RangeACXX18SQ Series
Inductance Tolerance± 5%
DC Resistance Max0.01ohm
Self Resonant Frequency3.2GHz
Product Length2.97mm
Product Width2.13mm
Product Height1.83mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
27.3nH
Product Range
ACXX18SQ Series
DC Resistance Max
0.01ohm
Product Length
2.97mm
Product Height
1.83mm
RMS Current (Irms)
4.4A
Inductance Tolerance
± 5%
Self Resonant Frequency
3.2GHz
Product Width
2.13mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85049017
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001