Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoCAY10A-150J4LFCopy
Manufacturer Standard Lead Time5 weeks
Order Code3754774
Product RangeCAY10A-LF Series
Your Part Number
10,000 In Stock
Need more?
10,000 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$0.797 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$0.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCAY10A-150J4LFCopy
Manufacturer Standard Lead Time5 weeks
Order Code3754774
Product RangeCAY10A-LF Series
Technical Datasheet
Resistance15ohm
Network Circuit TypeIsolated
Resistor MountingSurface Mount Device
Power Rating-
Product Width1mm
Product RangeCAY10A-LF Series
Operating Temperature Min-55°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
15ohm
Resistor Mounting
Surface Mount Device
Product Width
1mm
Operating Temperature Min
-55°C
SVHC
No SVHC (04-Feb-2026)
Network Circuit Type
Isolated
Power Rating
-
Product Range
CAY10A-LF Series
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000485
