Print Page
Image is for illustrative purposes only. Please refer to product description.

20 In Stock
Need more?
20 Delivery in 1-2 Business Days(SG stock)
| Quantity | Price |
|---|---|
| 10+ | NT$2.410 |
| 100+ | NT$1.520 |
| 500+ | NT$1.190 |
| 1000+ | NT$1.100 |
| 2500+ | NT$0.985 |
| 5000+ | NT$0.966 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
NT$24.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCAY16A-100J4LF.
Order Code3754797
Technical Datasheet
Resistor Case / Package1206 [3216 Metric]
Resistor TerminalsConvex
Power Rating per Resistor63mW
Temperature Coefficient200ppm/°C
Resistor TechnologyThick Film
Resistor MountingSurface Mount Device
Terminal Pitch0.8mm
Product Height0.5mm
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistor Case / Package
1206 [3216 Metric]
Power Rating per Resistor
63mW
Resistor Technology
Thick Film
Terminal Pitch
0.8mm
Qualification
AEC-Q200
Resistor Terminals
Convex
Temperature Coefficient
200ppm/°C
Resistor Mounting
Surface Mount Device
Product Height
0.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000031
