Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoCAY16A-331J4LFCopy
Manufacturer Standard Lead Time5 weeks
Order Code3754834
Product RangeCAY16A-LF Series
Your Part Number
5,000 In Stock
Need more?
5,000 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1.150 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$1.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCAY16A-331J4LFCopy
Manufacturer Standard Lead Time5 weeks
Order Code3754834
Product RangeCAY16A-LF Series
Technical Datasheet
Network Circuit TypeIsolated
Voltage Rating50V
Power Rating per Resistor63mW
Temperature Coefficient200ppm/°C
Resistor TypeArray
Terminal Pitch0.8mm
Power Rating-
Product Width1.6mm
Product Height0.5mm
Product RangeCAY16A-LF Series
Operating Temperature Min-55°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Network Circuit Type
Isolated
Power Rating per Resistor
63mW
Resistor Type
Array
Power Rating
-
Product Height
0.5mm
Operating Temperature Min
-55°C
SVHC
No SVHC (04-Feb-2026)
Voltage Rating
50V
Temperature Coefficient
200ppm/°C
Terminal Pitch
0.8mm
Product Width
1.6mm
Product Range
CAY16A-LF Series
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
