Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoCDDFN6-0504PCopy
Manufacturer Standard Lead Time14 weeks
Order Code5002619
Your Part Number
11,700 In Stock
Need more?
11,700 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$11.150 |
| 10+ | NT$10.040 |
| 100+ | NT$9.860 |
| 500+ | NT$9.850 |
| 1000+ | NT$9.840 |
| 5000+ | NT$9.830 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$11.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCDDFN6-0504PCopy
Manufacturer Standard Lead Time14 weeks
Order Code5002619
Technical Datasheet
Clamping Voltage Vc Max8.1V
Diode Case StyleDFN
No. of Pins6Pins
Operating Voltage5V
Power Dissipation Pd-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Clamping Voltage Vc Max
8.1V
No. of Pins
6Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
DFN
Operating Voltage
5V
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
