Print Page
CFN1206-FX-R010ELF
SMD Current Sense Resistor, 10 mohm, CFN Series, 1206 [3216 Metric], 1 W, ± 1%, Metal Foil
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CFN1206-FX-R010ELF SMD Current Sense Resistor, 10 mohm, CFN Series, 1206 [3216 Metric], 1 W, ± 1%, Metal Foil](https://tw.element14.com/productimages/standard/en_GB/4839568-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoCFN1206-FX-R010ELFCopy
Manufacturer Standard Lead Time16 weeks
Order Code
Cut Tape4839757
Cut Tape4839757RL
Product RangeCFN Series
Your Part Number
6,380 In Stock
Need more?
6,380 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | NT$8.520 |
| 100+ | NT$5.700 |
| 500+ | NT$4.260 |
| 1000+ | NT$3.910 |
| 2000+ | NT$3.590 |
| 4000+ | NT$3.270 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
NT$85.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCFN1206-FX-R010ELFCopy
Manufacturer Standard Lead Time16 weeks
Order Code
Cut Tape4839757
Cut Tape4839757RL
Product RangeCFN Series
Technical Datasheet
Resistance10mohm
Product RangeCFN Series
Resistor Case / Package1206 [3216 Metric]
Power Rating1W
Resistance Tolerance± 1%
Resistor TechnologyMetal Foil
Temperature Coefficient± 100ppm/°C
Product Length3.2mm
Product Width1.6mm
Product Height0.7mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
10mohm
Resistor Case / Package
1206 [3216 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 100ppm/°C
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
CFN Series
Power Rating
1W
Resistor Technology
Metal Foil
Product Length
3.2mm
Product Height
0.7mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
