Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CM252016-101KL Wirewound Inductor, 100 µH, 21 ohm, 12 MHz, 60 mA, 1008 [2520 Metric], CM252016 Series](https://tw.element14.com/productimages/standard/en_GB/42724447.jpg)
ManufacturerBOURNS
Manufacturer Part NoCM252016-101KLCopy
Order Code1612667RL
Product RangeCM252016 Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerBOURNS
Manufacturer Part NoCM252016-101KLCopy
Order Code1612667RL
Product RangeCM252016 Series
Technical Datasheet
Inductance100µH
DC Resistance Max21ohm
Self Resonant Frequency12MHz
DC Current Rating60mA
Inductor Case / Package1008 [2520 Metric]
Product RangeCM252016 Series
Inductance Tolerance± 10%
Inductor Construction-
Core MaterialFerrite
Product Length2.5mm
Product Width2mm
Product Height1.6mm
Technical Specifications
Inductance
100µH
Self Resonant Frequency
12MHz
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
2mm
DC Resistance Max
21ohm
DC Current Rating
60mA
Product Range
CM252016 Series
Inductor Construction
-
Product Length
2.5mm
Product Height
1.6mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
