Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoCM322522-330KL
Order Code9357939
Product RangeCM322522 Series
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerBOURNS
Manufacturer Part NoCM322522-330KL
Order Code9357939
Product RangeCM322522 Series
Technical Datasheet
Inductance33µH
DC Resistance Max5.6ohm
Self Resonant Frequency20MHz
DC Current Rating70mA
Inductor Case / Package1210 [3225 Metric]
Product RangeCM322522 Series
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length2.9mm
Product Width2.5mm
Product Height2.2mm
Technical Specifications
Inductance
33µH
Self Resonant Frequency
20MHz
Inductor Case / Package
1210 [3225 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
2.5mm
DC Resistance Max
5.6ohm
DC Current Rating
70mA
Product Range
CM322522 Series
Inductor Construction
Unshielded
Product Length
2.9mm
Product Height
2.2mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002