Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoCM453232-LAB1..
Order Code1200087
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Stocked
Product Information
ManufacturerBOURNS
Manufacturer Part NoCM453232-LAB1..
Order Code1200087
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Inductor Kit TypePower Inductors Lab Kit
Kit Contents-
Range of Inductance Values0.1µH to 1000µH
No. of Items in Kit250
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Inductor Kit Type
Power Inductors Lab Kit
Range of Inductance Values
0.1µH to 1000µH
Product Range
TUK SGACK902S Keystone Coupler
Kit Contents
-
No. of Items in Kit
250
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045020
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.23
