Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoCMF-RL25-0Copy
Manufacturer Standard Lead Time14 weeks
Order Code5002514
Product RangeCMF-RL Series
Your Part Number
2,400 In Stock
Need more?
2,400 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$24.710 |
| 10+ | NT$19.010 |
| 25+ | NT$17.430 |
| 50+ | NT$15.850 |
| 100+ | NT$14.650 |
| 300+ | NT$12.940 |
Price for:Each
Minimum: 1
Multiple: 1
NT$24.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCMF-RL25-0Copy
Manufacturer Standard Lead Time14 weeks
Order Code5002514
Product RangeCMF-RL Series
Technical Datasheet
Product RangeCMF-RL Series
Voltage Rating230VAC
Holding Current100mA
Trip Current200mA
Time to Trip0.3s
Fuse ShapeRound
Current Rating Max3A
Lead Spacing5mm
Diameter-
Length9.8mm
Thickness5mm
Height14mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
CMF-RL Series
Holding Current
100mA
Time to Trip
0.3s
Current Rating Max
3A
Diameter
-
Thickness
5mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Voltage Rating
230VAC
Trip Current
200mA
Fuse Shape
Round
Lead Spacing
5mm
Length
9.8mm
Height
14mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
