Print Page
8,630 In Stock
Need more?
8,630 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | NT$9.500 |
| 100+ | NT$6.390 |
| 500+ | NT$5.010 |
| 1000+ | NT$4.570 |
| 2500+ | NT$4.150 |
| 5000+ | NT$3.730 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
NT$95.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCRF0805-J/-000ELFCopy
Manufacturer Standard Lead Time16 weeks
Order Code
Cut Tape4839837
Cut Tape4839837RL
Product RangeCR Series
Technical Datasheet
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyMetal Alloy
Power Rating500mW
Current Rating50A
Resistor MountingSurface Mount Device
Product RangeCR Series
Product Length2mm
Product Width1.25mm
Product Height0.7mm
Operating Temperature Min-55°C
Operating Temperature Max150°C
Technical Specifications
Resistor Case / Package
0805 [2012 Metric]
Power Rating
500mW
Resistor Mounting
Surface Mount Device
Product Length
2mm
Product Height
0.7mm
Operating Temperature Max
150°C
Resistor Technology
Metal Alloy
Current Rating
50A
Product Range
CR Series
Product Width
1.25mm
Operating Temperature Min
-55°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001

![BOURNS CRF0805-J/-000ELF Zero Ohm Resistor, Jumper, 0805 [2012 Metric], Metal Alloy, 500 mW, 50 A, Surface Mount Device](https://tw.element14.com/productimages/standard/en_GB/4839837-40.jpg)