Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CSS2H-2512R-L300F SMD Current Sense Resistor, 300 µohm, CSS2H-2512 Series, 2512 [6432 Metric], 6 W, ± 1%](https://tw.element14.com/productimages/standard/en_GB/4036971-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoCSS2H-2512R-L300FCopy
Manufacturer Standard Lead Time10 weeks
Order Code
Cut Tape4839768
Cut Tape4839768RL
Product RangeCSS2H-2512 Series
Your Part Number
1,120 In Stock
Need more?
1,120 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 5+ | NT$56.920 |
| 50+ | NT$31.370 |
| 250+ | NT$24.040 |
| 500+ | NT$22.130 |
| 1500+ | NT$17.930 |
| 3000+ | NT$15.470 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
NT$284.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCSS2H-2512R-L300FCopy
Manufacturer Standard Lead Time10 weeks
Order Code
Cut Tape4839768
Cut Tape4839768RL
Product RangeCSS2H-2512 Series
Technical Datasheet
Resistance300µohm
Product RangeCSS2H-2512 Series
Resistor Case / Package2512 [6432 Metric]
Power Rating6W
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 150ppm/°C
Product Length6.35mm
Product Width3.05mm
Product Height1.65mm
Operating Temperature Min-55°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
300µohm
Resistor Case / Package
2512 [6432 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 150ppm/°C
Product Width
3.05mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
CSS2H-2512 Series
Power Rating
6W
Resistor Technology
Metal Strip
Product Length
6.35mm
Product Height
1.65mm
Operating Temperature Max
170°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
