Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoDR334A-105BECopy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel3563541RL
Cut Tape3563541
Product RangeDR334A Series
Your Part Number
515 In Stock
Need more?
515 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | NT$47.000 | NT$47.00 |
| Total Price | NT$47.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | NT$47.000 |
| 50+ | NT$33.960 |
| 100+ | NT$28.760 |
| 250+ | NT$26.610 |
| 500+ | NT$25.180 |
| 1500+ | NT$22.280 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoDR334A-105BECopy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel3563541RL
Cut Tape3563541
Product RangeDR334A Series
Technical Datasheet
DC Current Rating500mA
Inductance1000µH
DC Resistance Max0.4ohm
Product RangeDR334A Series
Impedance2.8Gohm
Inductor Case / Package-
Product Length6mm
Product Width5.8mm
Product Height3.6mm
Operating Temperature Min-40°C
Operating Temperature Max135°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
DC Current Rating
500mA
DC Resistance Max
0.4ohm
Impedance
2.8Gohm
Product Length
6mm
Product Height
3.6mm
Operating Temperature Max
135°C
SVHC
No SVHC (04-Feb-2026)
Inductance
1000µH
Product Range
DR334A Series
Inductor Case / Package
-
Product Width
5.8mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001517
