Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoECW0J-B24-AC0006
Order Code109111
Product RangeECW Series
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerBOURNS
Manufacturer Part NoECW0J-B24-AC0006
Order Code109111
Product RangeECW Series
Technical Datasheet
Encoder TechnologyMechanical
Encoder TypeIncremental
Encoder Resolution6PPR
No. of Detents24 Detents
OrientationVertical
Push SwitchWithout Push Switch
Encoder OutputQuadrature
Encoder MountingBushing Mount, Through Hole
Product RangeECW Series
Rotational Speed Max120rpm
Rotational Life Cycles200000
No. of Channels2Channels
Shaft TypeSlotted End
Shaft Length19mm
Shaft Diameter6.32mm
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-40°C
Operating Temperature Max85°C
IP RatingIP40
TerminationSolder Pin
Technical Specifications
Encoder Technology
Mechanical
Encoder Resolution
6PPR
Orientation
Vertical
Encoder Output
Quadrature
Product Range
ECW Series
Rotational Life Cycles
200000
Shaft Type
Slotted End
Shaft Diameter
6.32mm
Supply Voltage Max
-
Operating Temperature Max
85°C
Termination
Solder Pin
Encoder Type
Incremental
No. of Detents
24 Detents
Push Switch
Without Push Switch
Encoder Mounting
Bushing Mount, Through Hole
Rotational Speed Max
120rpm
No. of Channels
2Channels
Shaft Length
19mm
Supply Voltage Min
-
Operating Temperature Min
-40°C
IP Rating
IP40
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:90318034
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012