Print Page
FBD1608N080D6
Band Pass Filter, 770MHz to 860 MHz / 860MHz to 928 MHz, Sub-GHz IOT, 0603 [1608 Metric], 6 Pin
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoFBD1608N080D6Copy
Manufacturer Standard Lead Time14 weeks
Order Code5125475
Your Part Number
4,000 In Stock
Need more?
4,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$27.080 |
| 10+ | NT$22.040 |
| 25+ | NT$20.350 |
| 50+ | NT$19.160 |
| 100+ | NT$16.680 |
| 500+ | NT$15.710 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$27.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoFBD1608N080D6Copy
Manufacturer Standard Lead Time14 weeks
Order Code5125475
Technical Datasheet
RF Filter TypeBand Pass
Filter Case / Package0603 [1608 Metric]
No. of Pins6 Pin
Pass Band Frequency770MHz to 860 MHz / 860MHz to 928 MHz
RF Filter ApplicationsSub-GHz IoT
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
RF Filter Type
Band Pass
No. of Pins
6 Pin
RF Filter Applications
Sub-GHz IoT
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Filter Case / Package
0603 [1608 Metric]
Pass Band Frequency
770MHz to 860 MHz / 860MHz to 928 MHz
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
