Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoFBN2009N185D6Copy
Manufacturer Standard Lead Time14 weeks
Order Code5123360
Your Part Number
2,000 In Stock
Need more?
2,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$27.640 |
| 10+ | NT$22.580 |
| 25+ | NT$20.830 |
| 50+ | NT$19.590 |
| 100+ | NT$16.990 |
| 500+ | NT$15.980 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$27.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoFBN2009N185D6Copy
Manufacturer Standard Lead Time14 weeks
Order Code5123360
Technical Datasheet
Impedance - Unbalanced / Balanced50ohm, 100ohm
Insertion Loss0.61dB
Phase Difference180° ± 10°
Balun Case Style0805
Frequency Min1.7GHz
Frequency Max2GHz
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Impedance - Unbalanced / Balanced
50ohm, 100ohm
Phase Difference
180° ± 10°
Frequency Min
1.7GHz
Product Range
-
Insertion Loss
0.61dB
Balun Case Style
0805
Frequency Max
2GHz
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
