Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS FBP2007N470L3 Band Pass Filter, 4.4GHz to 5GHz, 5G, 0805 [2012 Metric], 3 Pin](https://tw.element14.com/productimages/standard/en_GB/5122747-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoFBP2007N470L3Copy
Manufacturer Standard Lead Time14 weeks
Order Code5122747
Your Part Number
2,000 In Stock
Need more?
2,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$30.900 |
| 10+ | NT$25.330 |
| 25+ | NT$23.420 |
| 50+ | NT$22.090 |
| 100+ | NT$19.280 |
| 500+ | NT$18.200 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$30.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoFBP2007N470L3Copy
Manufacturer Standard Lead Time14 weeks
Order Code5122747
Technical Datasheet
RF Filter TypeBand Pass
Filter Case / Package0805 [2012 Metric]
No. of Pins3 Pin
Pass Band Frequency4.4GHz to 5GHz
RF Filter Applications5G
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
RF Filter Type
Band Pass
No. of Pins
3 Pin
RF Filter Applications
5G
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Filter Case / Package
0805 [2012 Metric]
Pass Band Frequency
4.4GHz to 5GHz
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
