Print Page
FDP2009N122157H4
RF Multiplexer, LTCC Diplexer, 1.164GHz to 1.285GHz/1.539GHz to 1.606GHz, 0805 [2012 Metric]
Image is for illustrative purposes only. Please refer to product description.
![BOURNS FDP2009N122157H4 RF Multiplexer, LTCC Diplexer, 1.164GHz to 1.285GHz/1.539GHz to 1.606GHz, 0805 [2012 Metric]](https://tw.element14.com/productimages/standard/en_GB/5123934-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoFDP2009N122157H4Copy
Manufacturer Standard Lead Time14 weeks
Order Code5123934
Your Part Number
4,000 In Stock
Need more?
4,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$26.390 |
| 10+ | NT$21.500 |
| 25+ | NT$19.860 |
| 50+ | NT$18.690 |
| 100+ | NT$16.280 |
| 500+ | NT$15.330 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$26.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoFDP2009N122157H4Copy
Manufacturer Standard Lead Time14 weeks
Order Code5123934
Technical Datasheet
Frequency Band1.164GHz to 1.285GHz, 1.539GHz to 1.606GHz
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Band
1.164GHz to 1.285GHz, 1.539GHz to 1.606GHz
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
