Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS FLP1608N250D6 Low Pass Filter, 2.3GHz to 2.7GHz, LTE, -40°C to 85°C, 0603 [1608 Metric], 6 Pin](https://tw.element14.com/productimages/standard/en_GB/5124018-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoFLP1608N250D6Copy
Manufacturer Standard Lead Time4 weeks
Order Code5124018
Your Part Number
3,990 In Stock
Need more?
3,990 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$21.990 |
| 10+ | NT$17.860 |
| 25+ | NT$16.480 |
| 50+ | NT$15.520 |
| 100+ | NT$13.500 |
| 500+ | NT$12.720 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$21.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoFLP1608N250D6Copy
Manufacturer Standard Lead Time4 weeks
Order Code5124018
Technical Datasheet
RF Filter TypeLow Pass
Filter Case / Package0603 [1608 Metric]
No. of Pins6 Pin
Pass Band Frequency2.3GHz to 2.7GHz
RF Filter ApplicationsLTE
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
RF Filter Type
Low Pass
No. of Pins
6 Pin
RF Filter Applications
LTE
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Filter Case / Package
0603 [1608 Metric]
Pass Band Frequency
2.3GHz to 2.7GHz
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
