Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS FLP2009N025D8 Low Pass Filter, 500MHz, IOT, -40°C to 85°C, 0805 [2012 Metric], 8 Pin](https://tw.element14.com/productimages/standard/en_GB/5124019-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoFLP2009N025D8Copy
Manufacturer Standard Lead Time4 weeks
Order Code5124019
Your Part Number
2,000 In Stock
Need more?
2,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$33.180 |
| 10+ | NT$27.120 |
| 25+ | NT$25.030 |
| 50+ | NT$23.580 |
| 100+ | NT$20.520 |
| 500+ | NT$19.340 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$33.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoFLP2009N025D8Copy
Manufacturer Standard Lead Time4 weeks
Order Code5124019
Technical Datasheet
RF Filter TypeLow Pass
Filter Case / Package0805 [2012 Metric]
No. of Pins8 Pin
Pass Band Frequency500MHz
RF Filter ApplicationsIoT
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
RF Filter Type
Low Pass
No. of Pins
8 Pin
RF Filter Applications
IoT
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Filter Case / Package
0805 [2012 Metric]
Pass Band Frequency
500MHz
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
