Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoGDT225HE-160-A-BXCopy
Manufacturer Standard Lead Time16 weeks
Order Code4866159
Product RangeGDT225HE Series
Your Part Number
20 In Stock
Need more?
20 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,408.480 |
| 3+ | NT$1,276.240 |
| 5+ | NT$1,143.990 |
| 10+ | NT$1,057.010 |
| 20+ | NT$985.550 |
| 50+ | NT$914.090 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,408.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoGDT225HE-160-A-BXCopy
Manufacturer Standard Lead Time16 weeks
Order Code4866159
Product RangeGDT225HE Series
Technical Datasheet
Product RangeGDT225HE Series
DC Breakover Voltage1.6kV
GDT Case StyleSMD
Impulse Discharge Current60kA
Impulse Sparkover Voltage2.5kV
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
GDT225HE Series
GDT Case Style
SMD
Impulse Sparkover Voltage
2.5kV
DC Breakover Voltage
1.6kV
Impulse Discharge Current
60kA
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
