Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoHCTSM110304HAL-ECopy
Manufacturer Standard Lead Time16 weeks
Order Code4871762
Your Part Number
200 In Stock
Need more?
200 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$307.740 |
| 10+ | NT$252.570 |
| 50+ | NT$232.690 |
| 100+ | NT$227.040 |
| 200+ | NT$218.270 |
| 600+ | NT$213.910 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$307.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Turns Ratio
-
DC Resistance
0.25ohm
Isolation Voltage
5kV
SVHC
No SVHC (04-Feb-2026)
Inductance
80µH
ET Constant
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
