Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoHCTSM151207FAL-ECopy
Manufacturer Standard Lead Time16 weeks
Order Code
Re-Reel4871764RL
Cut Tape4871764
Your Part Number
200 In Stock
Need more?
200 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | NT$569.460 | NT$569.46 |
| Total Price | NT$569.46 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | NT$569.460 |
| 10+ | NT$512.970 |
| 50+ | NT$476.400 |
| 100+ | NT$461.370 |
| 200+ | NT$452.150 |
| 600+ | NT$442.920 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoHCTSM151207FAL-ECopy
Manufacturer Standard Lead Time16 weeks
Order Code
Re-Reel4871764RL
Cut Tape4871764
Technical Datasheet
Turns Ratio-
Inductance400µH
DC Resistance1.5ohm
ET Constant-
Isolation Voltage7.64kV
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Turns Ratio
-
DC Resistance
1.5ohm
Isolation Voltage
7.64kV
SVHC
No SVHC (04-Feb-2026)
Inductance
400µH
ET Constant
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043129
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
