Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoHVMA03T100A-ST10SCopy
Manufacturer Standard Lead Time12 weeks
Order Code
Cut Tape4813746
Cut Tape4813746RL
Your Part Number
1,150 In Stock
Need more?
1,150 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$109.480 |
| 50+ | NT$92.270 |
| 100+ | NT$89.430 |
| 250+ | NT$87.650 |
| 500+ | NT$85.860 |
| 1150+ | NT$84.070 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$109.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoHVMA03T100A-ST10SCopy
Manufacturer Standard Lead Time12 weeks
Order Code
Cut Tape4813746
Cut Tape4813746RL
Technical Datasheet
Turns Ratio1:2.5:0.65
Inductance100µH
DC Resistance1.1ohm
Isolation Voltage4kV
Transformer MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max155°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Turns Ratio
1:2.5:0.65
DC Resistance
1.1ohm
Transformer Mounting
Surface Mount
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Inductance
100µH
Isolation Voltage
4kV
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043129
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
