Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoMF-LSMF050/72X-2Copy
Manufacturer Standard Lead Time12 weeks
Order Code4922181
Product RangeMF-LSMF Series
Your Part Number
4,000 In Stock
Need more?
4,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | NT$17.940 |
| 100+ | NT$15.070 |
| 500+ | NT$13.340 |
| 1000+ | NT$12.880 |
| 2000+ | NT$12.430 |
| 4000+ | NT$12.040 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
NT$179.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoMF-LSMF050/72X-2Copy
Manufacturer Standard Lead Time12 weeks
Order Code4922181
Product RangeMF-LSMF Series
Technical Datasheet
PPTC Case Style2920 (7351 Metric)
Product RangeMF-LSMF Series
Voltage Rating72V
Holding Current500mA
Trip Current1A
Time to Trip5s
Current Rating Max20A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
PPTC Case Style
2920 (7351 Metric)
Voltage Rating
72V
Trip Current
1A
Current Rating Max
20A
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Product Range
MF-LSMF Series
Holding Current
500mA
Time to Trip
5s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
