Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoMH3261-300TCopy
Manufacturer Standard Lead Time16 weeks
Order Code5012991
Product RangeMH3261T Series
Your Part Number
3,000 In Stock
Need more?
3,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 5+ | NT$24.360 |
| 50+ | NT$17.430 |
| 250+ | NT$14.370 |
| 500+ | NT$13.600 |
| 1500+ | NT$12.030 |
| 3000+ | NT$9.840 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
NT$121.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoMH3261-300TCopy
Manufacturer Standard Lead Time16 weeks
Order Code5012991
Product RangeMH3261T Series
Technical Datasheet
Ferrite Bead Case / Package1206 [3216 Metric]
Impedance30ohm
DC Current Rating11A
Product RangeMH3261T Series
DC Resistance Max0.0025ohm
Impedance Tolerance± 25%
Product Length3.2mm
Product Width1.6mm
Product Height1.1mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Ferrite Bead Case / Package
1206 [3216 Metric]
DC Current Rating
11A
DC Resistance Max
0.0025ohm
Product Length
3.2mm
Product Height
1.1mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
30ohm
Product Range
MH3261T Series
Impedance Tolerance
± 25%
Product Width
1.6mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
