Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoPDB182-GTRB4-503MNCopy
Manufacturer Standard Lead Time16 weeks
Order Code5120446
Product RangePDB182-GTRB Series
Your Part Number
449 In Stock
Need more?
449 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$75.180 |
| 3+ | NT$67.510 |
| 5+ | NT$62.590 |
| 10+ | NT$59.240 |
| 20+ | NT$55.800 |
| 50+ | NT$52.850 |
Price for:Each
Minimum: 1
Multiple: 1
NT$75.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPDB182-GTRB4-503MNCopy
Manufacturer Standard Lead Time16 weeks
Order Code5120446
Product RangePDB182-GTRB Series
Technical Datasheet
Track Resistance50kohm
No. of Turns1Turns
Track TaperAudio, Linear
Power Rating60mW
Resistance Tolerance± 20%
Product RangePDB182-GTRB Series
Potentiometer MountingPanel Mount
Shaft Diameter6mm
No. of Gangs2
Adjustment TypeRound Shaft
Shaft Length19mm
Temperature Coefficient-
Potentiometer TypeRotary
Resistor TechnologyCarbon
Potentiometer TerminalsPC Pin
Resistor Case / Package-
Product Length17mm
Product Width-
Product Height30.3mm
Operating Temperature Min-10°C
Operating Temperature Max50°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Track Resistance
50kohm
Track Taper
Audio, Linear
Resistance Tolerance
± 20%
Potentiometer Mounting
Panel Mount
No. of Gangs
2
Shaft Length
19mm
Potentiometer Type
Rotary
Potentiometer Terminals
PC Pin
Product Length
17mm
Product Height
30.3mm
Operating Temperature Max
50°C
No. of Turns
1Turns
Power Rating
60mW
Product Range
PDB182-GTRB Series
Shaft Diameter
6mm
Adjustment Type
Round Shaft
Temperature Coefficient
-
Resistor Technology
Carbon
Resistor Case / Package
-
Product Width
-
Operating Temperature Min
-10°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85333900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
