Print Page
PF-1NH100E400B2
Fuse, Industrial / Power, PF-1NH100E Series, 400 A, 1 kV, 83mm x 51mm x 51mm, 3.2" x 2" x 2"
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoPF-1NH100E400B2Copy
Manufacturer Standard Lead Time18 weeks
Order Code5048885
Product RangePF-1NH100E Series
Your Part Number
2 In Stock
Need more?
2 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$11,447.100 |
| 5+ | NT$10,365.780 |
| 10+ | NT$9,284.450 |
Price for:Each
Minimum: 1
Multiple: 1
NT$11,447.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPF-1NH100E400B2Copy
Manufacturer Standard Lead Time18 weeks
Order Code5048885
Product RangePF-1NH100E Series
Technical Datasheet
Product RangePF-1NH100E Series
Fuse Current400A
Voltage Rating VAC-
Voltage Rating VDC1kV
Fuse Size Metric83mm x 51mm x 51mm
Fuse Size Imperial3.2" x 2" x 2"
Blow Characteristic-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PF-1NH100E Series
Voltage Rating VAC
-
Fuse Size Metric
83mm x 51mm x 51mm
Blow Characteristic
-
Fuse Current
400A
Voltage Rating VDC
1kV
Fuse Size Imperial
3.2" x 2" x 2"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
