Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoPF-63R50H12XCopy
Manufacturer Standard Lead Time18 weeks
Order Code4722731
Product RangePF-63R50H10 Series
Your Part Number
40 In Stock
Need more?
40 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | NT$107.880 |
| 100+ | NT$76.510 |
| 500+ | NT$74.710 |
| 1000+ | NT$72.910 |
| 2000+ | NT$71.360 |
Price for:Each
Minimum: 10
Multiple: 10
NT$1,078.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPF-63R50H12XCopy
Manufacturer Standard Lead Time18 weeks
Order Code4722731
Product RangePF-63R50H10 Series
Technical Datasheet
Fuse Current12A
Voltage Rating VAC500V
Product RangePF-63R50H10 Series
Voltage Rating VDC500V
Blow Characteristic-
Fuse Case StyleAxial Leaded
Breaking Capacity Current AC30kA
Breaking Capacity Current DC20kA
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Fuse Current
12A
Product Range
PF-63R50H10 Series
Blow Characteristic
-
Breaking Capacity Current AC
30kA
SVHC
No SVHC (04-Feb-2026)
Voltage Rating VAC
500V
Voltage Rating VDC
500V
Fuse Case Style
Axial Leaded
Breaking Capacity Current DC
20kA
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
