Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoPM2110-151K-RC
Order Code4738581
Product RangePM2110 Series
Your Part Number
Technical Datasheet
Packaging Options
252 In Stock
Need more?
252 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$86.110 |
| 5+ | NT$78.640 |
| 10+ | NT$71.160 |
| 20+ | NT$65.960 |
| 40+ | NT$60.760 |
| 63+ | NT$59.550 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$86.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPM2110-151K-RC
Order Code4738581
Product RangePM2110 Series
Technical Datasheet
Product RangePM2110 Series
Inductance150µH
RMS Current (Irms)4.3A
DC Resistance Max0.049ohm
Inductance Tolerance± 10%
Product Length30.5mm
Product Width25.4mm
Product Height14.99mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
PM2110 Series
RMS Current (Irms)
4.3A
Inductance Tolerance
± 10%
Product Width
25.4mm
SVHC
No SVHC (25-Jun-2025)
Inductance
150µH
DC Resistance Max
0.049ohm
Product Length
30.5mm
Product Height
14.99mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002747