Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoRL181S-103J-RCCopy
Order Code5002687
Product RangeRL181S Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$49.380 |
| 5+ | NT$42.280 |
| 10+ | NT$36.810 |
| 20+ | NT$34.170 |
| 40+ | NT$31.920 |
| 100+ | NT$30.040 |
Price for:Each
Minimum: 1
Multiple: 1
NT$49.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoRL181S-103J-RCCopy
Order Code5002687
Product RangeRL181S Series
Technical Datasheet
Product RangeRL181S Series
Inductance10000µH
DC Current Rating25mA
DC Resistance Max12.1ohm
Inductance Tolerance± 5%
Self Resonant Frequency0.25MHz
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
RL181S Series
DC Current Rating
25mA
Inductance Tolerance
± 5%
SVHC
No SVHC (04-Feb-2026)
Inductance
10000µH
DC Resistance Max
12.1ohm
Self Resonant Frequency
0.25MHz
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
