Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoRLB0914-220KLCopy
Order Code5002701
Product RangeRLB Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$11.510 |
| 5+ | NT$10.280 |
| 10+ | NT$9.290 |
| 25+ | NT$8.500 |
| 50+ | NT$7.910 |
| 200+ | NT$7.330 |
Price for:Each
Minimum: 1
Multiple: 1
NT$11.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoRLB0914-220KLCopy
Order Code5002701
Product RangeRLB Series
Technical Datasheet
Product RangeRLB Series
Inductance22µH
Inductor ConstructionUnshielded
RMS Current (Irms)1.9A
Saturation Current (Isat)4.5A
DC Resistance Max0.09ohm
Inductance Tolerance± 10%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
RLB Series
Inductor Construction
Unshielded
Saturation Current (Isat)
4.5A
Inductance Tolerance
± 10%
Inductance
22µH
RMS Current (Irms)
1.9A
DC Resistance Max
0.09ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
