Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSDR0604-101Copy
Order Code1612683
Product RangeSDR0604 Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR0604-101Copy
Order Code1612683
Product RangeSDR0604 Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)520mA
Inductor ConstructionUnshielded
Saturation Current (Isat)680mA
Product RangeSDR0604 Series
DC Resistance Max0.7ohm
Inductance Tolerance± 10%
Product Length5.8mm
Product Width5.8mm
Product Height4.8mm
Alternatives for SDR0604-101
2 Products Found
Technical Specifications
Inductance
100µH
Inductor Construction
Unshielded
Product Range
SDR0604 Series
Inductance Tolerance
± 10%
Product Width
5.8mm
RMS Current (Irms)
520mA
Saturation Current (Isat)
680mA
DC Resistance Max
0.7ohm
Product Length
5.8mm
Product Height
4.8mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045020
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
