Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSDR0805-101Copy
Manufacturer Standard Lead Time1 weeks
Order Code1612688RL
Product RangeSDR0805 Series
Your Part Number
6,000 In Stock
Need more?
6,000 Delivery in 4-5 Business Days(US stock)
Available until stock is exhausted
| Quantity | Price |
|---|---|
| 100+ | NT$11.710 |
| 500+ | NT$11.070 |
| 1000+ | NT$10.290 |
| 2000+ | NT$9.400 |
Price for:Each (Supplied on Cut Tape)
Minimum: 150
Multiple: 1
NT$1,756.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR0805-101Copy
Manufacturer Standard Lead Time1 weeks
Order Code1612688RL
Product RangeSDR0805 Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)2.3A
Inductor ConstructionUnshielded
Saturation Current (Isat)1.1A
Product RangeSDR0805 Series
DC Resistance Max0.45ohm
Inductance Tolerance± 10%
Product Length7.8mm
Product Width7.8mm
Product Height5.3mm
Technical Specifications
Inductance
100µH
Inductor Construction
Unshielded
Product Range
SDR0805 Series
Inductance Tolerance
± 10%
Product Width
7.8mm
RMS Current (Irms)
2.3A
Saturation Current (Isat)
1.1A
DC Resistance Max
0.45ohm
Product Length
7.8mm
Product Height
5.3mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85339000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
