Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS SF-3812TL200TS Fuse, Surface Mount, 2 A, Time Delay, 250 V, 3812 [10030 Metric], SF-3812TL-TS Series](https://tw.element14.com/productimages/standard/en_GB/4723161-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoSF-3812TL200TSCopy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel4723165RL
Cut Tape4723165
Product RangeSF-3812TL-TS Series
Your Part Number
2,000 In Stock
Need more?
2,000 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 5 | NT$46.890 | NT$234.45 |
| Total Price | NT$234.45 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | NT$46.890 |
| 50+ | NT$32.150 |
| 250+ | NT$26.590 |
| 500+ | NT$25.900 |
| 1000+ | NT$25.210 |
| 2000+ | NT$24.510 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSF-3812TL200TSCopy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel4723165RL
Cut Tape4723165
Product RangeSF-3812TL-TS Series
Technical Datasheet
Fuse Current2A
Blow CharacteristicTime Delay
Voltage Rating VAC250V
Voltage Rating VDC-
Fuse Case Style3812 [10030 Metric]
Product RangeSF-3812TL-TS Series
Breaking Capacity Current AC50A
Breaking Capacity Current DC-
SVHCLead (04-Feb-2026)
Technical Specifications
Fuse Current
2A
Voltage Rating VAC
250V
Fuse Case Style
3812 [10030 Metric]
Breaking Capacity Current AC
50A
SVHC
Lead (04-Feb-2026)
Blow Characteristic
Time Delay
Voltage Rating VDC
-
Product Range
SF-3812TL-TS Series
Breaking Capacity Current DC
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002747
