Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSM91259AL-ECopy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel4752916RL
Cut Tape4752916
Your Part Number
172 In Stock
Need more?
172 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | NT$348.570 | NT$348.57 |
| Total Price | NT$348.57 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | NT$348.570 |
| 50+ | NT$233.060 |
| 100+ | NT$228.400 |
| 250+ | NT$223.740 |
| 500+ | NT$219.080 |
| 900+ | NT$214.420 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSM91259AL-ECopy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel4752916RL
Cut Tape4752916
Technical Datasheet
SMPS Transformer TypePower
Current Rating-
Frequency Range-
Power Rating-
Isolation Voltage4kV
Primary Voltages-
Secondary Voltages-
Transformer MountingSurface Mount
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
SMPS Transformer Type
Power
Frequency Range
-
Isolation Voltage
4kV
Secondary Voltages
-
Product Range
-
Current Rating
-
Power Rating
-
Primary Voltages
-
Transformer Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
