Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRN2510BTA-220MCopy
Manufacturer Standard Lead Time16 weeks
Order Code
Re-Reel4728561RL
Cut Tape4728561
Product RangeSRN2510BTA Series
Your Part Number
2,995 In Stock
Need more?
2,995 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 5 | NT$8.120 | NT$40.60 |
| Total Price | NT$40.60 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | NT$8.120 |
| 50+ | NT$6.660 |
| 250+ | NT$5.490 |
| 500+ | NT$5.000 |
| 1500+ | NT$4.500 |
| 3000+ | NT$4.130 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN2510BTA-220MCopy
Manufacturer Standard Lead Time16 weeks
Order Code
Re-Reel4728561RL
Cut Tape4728561
Product RangeSRN2510BTA Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)620mA
Inductor ConstructionSemishielded
Saturation Current (Isat)520mA
Product RangeSRN2510BTA Series
Inductor Case / Package1008 [2520 Metric]
DC Resistance Max1.332ohm
Inductance Tolerance± 20%
Product Length2.5mm
Product Width2mm
Product Height0.9mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
22µH
Inductor Construction
Semishielded
Product Range
SRN2510BTA Series
DC Resistance Max
1.332ohm
Product Length
2.5mm
Product Height
0.9mm
RMS Current (Irms)
620mA
Saturation Current (Isat)
520mA
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
