Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRN3010-470MCopy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel2329208RL
Cut Tape2329208
Product RangeSRN3010 Series
Your Part Number
44 In Stock
Need more?
44 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 5 | NT$9.910 | NT$49.55 |
| Total Price | NT$49.55 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | NT$9.910 |
| 50+ | NT$8.260 |
| 250+ | NT$7.320 |
| 500+ | NT$6.910 |
| 1000+ | NT$6.400 |
| 2000+ | NT$5.800 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN3010-470MCopy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel2329208RL
Cut Tape2329208
Product RangeSRN3010 Series
Technical Datasheet
Inductance47µH
RMS Current (Irms)350mA
Inductor ConstructionSemishielded
Saturation Current (Isat)280mA
Product RangeSRN3010 Series
Inductor Case / Package-
DC Resistance Max1.92ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width3mm
Product Height1mm
Technical Specifications
Inductance
47µH
Inductor Construction
Semishielded
Product Range
SRN3010 Series
DC Resistance Max
1.92ohm
Product Length
3mm
Product Height
1mm
RMS Current (Irms)
350mA
Saturation Current (Isat)
280mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000068
